MOSX2CT52R3R0J

KOA Speer Logo
660-MOSX2CT52R3R0J

MOSX2CT52R3R0J

Mfr.:

Description:
Metal Oxide Resistors RSS2 3 5%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,585

Stock:

2,585 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.36 $0.36
10 $0.276 $2.76
100 $0.116 $11.60
500 $0.084 $42.00
1,000 $0.064 $64.00
Full Reel (Order in multiples of 2000)
2,000 $0.06 $120.00
4,000 $0.054 $216.00
10,000 $0.053 $530.00
24,000 $0.052 $1,248.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  Details
MOSX
Axial
3 Ohms
2 W
5 %
300 PPM / C
- 55 C
+ 200 C
4 mm
12 mm
AEC-Q200
Reel
Cut Tape
Brand: KOA Speer
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 200 C
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 0.028219 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Vishay AC05000001002JAC00 Also Bought Image
Wirewound Resistors - Through Hole 5watts 10Kohms 5%
KOA Speer MOSX2CT52R1R8J Also Bought Image
Metal Oxide Resistors RSS2 1.8 5%TR
onsemi BC32740TA Also Bought Image
Bipolar Transistors - BJT PNP -45V -800mA HFE/250-630
onsemi BC33740TA Also Bought Image
Bipolar Transistors - BJT NPN 45V 800mA HFE/630
Keystone Electronics 914 Also Bought Image
Terminals LUG LOCKING MATTE TINNED#6
Ohmite L12J4K7E Also Bought Image
Wirewound Resistors - Chassis Mount 12watt 4.7K 5% High Power
KOA Speer MOS2CT52R201J Also Bought Image
Metal Oxide Resistors RSS2 200 5%TR
Cornell Dubilier DME2W2P2K-F Also Bought Image
Film Capacitors DME 250V 2.2uF
KOA Speer MOX2CT631R2R7J Also Bought Image
Metal Oxide Resistors MO2 2.7 5%TR
Kobiconn 158-1005 Also Bought Image
Barrier Terminal Blocks TERMINAL STRIP 5 LUG

FEATURED PRODUCTS
KOA SPEER