MO2CT631R102J

KOA Speer
660-MO2CT631R102J

MO2CT631R102J

Mfr.:

Description:
Metal Oxide Resistors 2W 1K 5%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,772

Stock:

3,772 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.323 $3.23
$0.148 $14.80
$0.111 $55.50
Full Reel (Order in multiples of 1000)
$0.086 $86.00
$0.082 $164.00
$0.08 $400.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  Details
MO
Axial
1 kOhms
2 W
5 %
200 PPM / C
- 55 C
+ 200 C
6 mm
15.5 mm
Reel
Cut Tape
Brand: KOA Speer
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 200 C
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 0.049384 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Alpha (Taiwan) RV122F-20-15F-A100K-0072
Potentiometers Audio Flatted/D Shaft 100K
Cornell Dubilier 150104J400EC
Film Capacitors 400V .1uF METAL POLY
Essentra 14HTSP005
Standoffs & Spacers Hex Threaded Standoff, #4-40 Thread, 1.000 Spacer, Natural, Nylon, .250 Across Flats
Vishay RN65D1001FB14
Metal Film Resistors - Through Hole 1/2watt 1Kohms 1% 100ppm
Vishay RL20S272GRE6
Metal Film Resistors - Through Hole 1/2watt 2.7Kohms 2%
Vishay RL20S152GRE5
Metal Film Resistors - Through Hole 1/2watt 1.5Kohms 2%
Vishay RN65D1000FB14
Metal Film Resistors - Through Hole 1/2watt 100ohms 1% 100ppm
Vishay TVA1508
Aluminum Electrolytic Capacitors - Axial Leaded 250V 20UF
Vishay CW0051K000JB12
Wirewound Resistors - Through Hole 5watts 1Kohms 5%
TT Electronics RC20GF473J
Carbon Composition Resistors 47K OHM 5%

FEATURED PRODUCTS
KOA SPEER