MFS1/4DCT52R2201F

KOA Speer
660-MFS1/4DCT52R2201

MFS1/4DCT52R2201F

Mfr.:

Description:
Metal Film Resistors - Through Hole 2.2K ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,567

Stock:

12,567 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.292 $2.92
$0.115 $11.50
$0.109 $109.00
Full Reel (Order in multiples of 5000)
$0.109 $545.00
$0.045 $1,125.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFS
Axial
2.2 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
1.7 mm
3.2 mm
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Features: -
Lead Spacing: 30 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.004233 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
Texas Instruments OPA1642AID
Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud Op Amp
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay TZX12D-TR
Zener Diodes 12.45 Volt 0.5W
KOA Speer MFS1/4DCT52R2000F
Metal Film Resistors - Through Hole 200 ohm 1%
KOA Speer MF1/4DC4702F
Metal Film Resistors - Through Hole 47K 1% 100PPM
KOA Speer MFS1/4DCT52R47R0F
Metal Film Resistors - Through Hole 47 ohm 1%
Vishay K223K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded .022uF 50volts 10% 2.5mmX7R
Panasonic EEU-EB1J470SJ
Aluminum Electrolytic Capacitors - Radial Leaded 47 uF 63V AEC-Q200

FEATURED PRODUCTS
KOA SPEER