MF1/4LCT52R561J

KOA Speer Logo
660-MF1/4LCT52R561J

MF1/4LCT52R561J

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 560 OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,292

Stock:

10,292 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
Full Reel (Order in multiples of 5000)
5,000 $0.015 $75.00
10,000 $0.011 $110.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF
560 Ohms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007584 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
KEMET R82EC2680AA60J Also Bought Image
Film Capacitors 100V 0.068uF 5% LS=5mm AEC-Q200
KEMET R82DC3220DQ60J Also Bought Image
Film Capacitors 63V 0.22uF 5% LS=5mm AEC-Q200
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Central Semiconductor 2N3392 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 25V 500mA BULK HFE/300
KOA Speer MF1/4LCT52R123J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 12K OHM 5%
YAGEO CFR-25JR-52-1K2 Also Bought Image
Carbon Film Resistors - Through Hole 1.2K ohm 1/4W 5%
YAGEO CFR-25JR-52-200K Also Bought Image
Carbon Film Resistors - Through Hole 200K OHM 5% 1/4W
KOA Speer MF1/4LCT52R752J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 7.5K OHM 5%
Panasonic ECA-1HM100I Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 50V ELECT M RADIAL
YAGEO MFR-25FBF52-51K1 Also Bought Image
Metal Film Resistors - Through Hole 51.1K OHM 1/4W 1%

FEATURED PRODUCTS
KOA SPEER