MF1/4LCT52R333G

KOA Speer Logo
660-MF1/4LCT52R333G

MF1/4LCT52R333G

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 33K OHM 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,111

Stock:

12,111 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
Full Reel (Order in multiples of 5000)
5,000 $0.015 $75.00
10,000 $0.01 $100.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF
33 kOhms
250 mW (1/4 W)
2 %
200 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007584 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
TE Connectivity YR1B10KCC Also Bought Image
Metal Film Resistors - Through Hole 10KOhm 1/4W 15PPM
Central Semiconductor PN2222A PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Pur SW
Nisshinbo Micro Devices NJM4556ADD Also Bought Image
Operational Amplifiers - Op Amps Dual High Current
KOA Speer MF1/4DCT52R5602F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 56K ohm 1%
KOA Speer CFS1/4CT52R472G Also Bought Image
Carbon Film Resistors - Through Hole 4.7K OHM 2% 1/4W
KOA Speer CFS1/4CT52R102G Also Bought Image
Carbon Film Resistors - Through Hole DUAL 1/8-1/4
Lite-On LTL2R3KRD-EM Also Bought Image
Standard LEDs - Through Hole Thru-Hole Lamp 5mm Red 631nm 30Deg
Vishay CCF07100KJKE36 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 100Kohms 5% Rated to 1/2watt
KEMET C412C104J5R5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 5%
Cornell Dubilier MPX103K305D Also Bought Image
Film Capacitors 0.01uF 305V

FEATURED PRODUCTS
KOA SPEER