MF1/4LCT52R102J

KOA Speer Logo
660-MF1/4LCT52R102J

MF1/4LCT52R102J

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 1K OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,641

Stock:

17,641 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
1,000 $0.087 $87.00
2,500 $0.035 $87.50
Full Reel (Order in multiples of 5000)
5,000 $0.017 $85.00
10,000 $0.012 $120.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF
1 kOhms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007584 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
KOA Speer MF1/4LCT52R103J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 10K OHM 5%
KOA Speer MF1/4LCT52R104G Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 100K OHM 2%
KOA Speer MF1/4LCT52R105J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 1M OHM 5%
KOA Speer MF1/4LCT52R221J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 220 OHM 5%
KOA Speer MF1/4LCT52R332J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 3.3K OHM 5%
KOA Speer MF1/4LCT52R473J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 47K OHM 5%
KOA Speer MF1/4LCT52R331J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 330 OHM 5%
KOA Speer MF1/4LCT52R471J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 470 OHM 5%
KOA Speer MF1/4LCT52R472J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 4.7K OHM 5%
KOA Speer MF1/4LCT52R222J Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 2.2K OHM 5%

FEATURED PRODUCTS
KOA SPEER