MF1/4DCT52R2R15F

KOA Speer Logo
660-MF1/4DCT52R2R15F

MF1/4DCT52R2R15F

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 2.15 OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.18 $0.18
10 $0.154 $1.54
100 $0.061 $6.10
500 $0.037 $18.50
1,000 $0.031 $31.00
Full Reel (Order in multiples of 5000)
5,000 $0.026 $130.00
Product Attribute Attribute Value
KOA Speer
Metal Film Resistors - Through Hole
RoHS:  Details
MF
2.15 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
7.1 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision General Purpose Metal Film Leaded Resistor
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007584 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
KOA Speer MF1/4DCT52R4123F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 412K ohm 1% 412K OHM 1%

FEATURED PRODUCTS
KOA SPEER