MF1/4DCT52R1000F2

KOA Speer
660-MF1/4DCT52R1000F

MF1/4DCT52R1000F2

Mfr.:

Description:
Metal Film Resistors - Through Hole 100ohms 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,846

Stock:

6,846
Can Ship Immediately

On Order:

5,000
Expected 9/24/2024

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.14 $0.14
$0.112 $1.12
$0.044 $4.40
$0.019 $19.00
Full Reel (Order in multiples of 5000)
$0.017 $85.00
$0.014 $140.00
$0.013 $325.00
$0.012 $1,200.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
Axial
100 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: MF1/4DCT52R1000F
Unit Weight: 0.007584 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
Keystone Electronics 5010
Test Plugs & Test Jacks RED TEST POINT
Keystone Electronics 5011
Test Plugs & Test Jacks BLACK TEST POINT
KOA Speer MF1/4DCT52R1501F
Metal Film Resistors - Through Hole 1/4W 1.5K ohm 1% 1.5K OHM 1%
KOA Speer MF1/4DCT52R3301F
Metal Film Resistors - Through Hole 1/4 WATT 3.3K OHM 1%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KOA Speer MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100PPM
KOA Speer MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
KOA Speer MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100PPM
KOA Speer MF1/4DCT52R1004F
Metal Film Resistors - Through Hole 1/4W 1M ohm 1%
KOA Speer MF1/4DCT52R4701F
Metal Film Resistors - Through Hole 1/4W 4.7K ohm 1%

FEATURED PRODUCTS
KOA SPEER