MF1/4DCT52A1001F

KOA Speer Logo
660-MF1/4DCT52A1001F

MF1/4DCT52A1001F

Mfr.:

Description:
Metal Film Resistors 1/4 WATT 1K OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,201

Stock:

24,201 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.13 $0.13
10 $0.11 $1.10
100 $0.043 $4.30
500 $0.026 $13.00
1,000 $0.018 $18.00
2,500 $0.017 $42.50
Full Ammo Pack (Order in multiples of 5000)
5,000 $0.015 $75.00
Product Attribute Attribute Value
KOA Speer
Metal Film Resistors
RoHS:  Details
MF
1 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Ammo Pack
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007584 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
KOA Speer MF1/4DCT52R3301F Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 3.3K OHM 1%
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KOA Speer MF1/4DCT52R1003F Also Bought Image
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
KOA Speer MF1/4DCT52R1002F Also Bought Image
Metal Film Resistors - Through Hole 10Kohms 1% 100PPM
KOA Speer MF1/4DCT52A1002F Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 10K OHM 1%
KOA Speer MF1/4DCT52R4701F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 4.7K ohm 1%
KOA Speer MF1/4DCT52R2203F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 220K ohm 1%
KOA Speer MF1/4DCT52R4702F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 47K ohm 1%
KOA Speer MF1/4DCT52R1004F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 1M ohm 1%
KOA Speer MF1/4DCT52A1003F Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 100K OHM 1%

FEATURED PRODUCTS
KOA SPEER