MF1/4DC4701F

KOA Speer Logo
660-MF1/4DC4701F

MF1/4DC4701F

Mfr.:

Description:
Metal Film Resistors 4.7K 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,085

Stock:

13,085 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.26 $0.26
10 $0.22 $2.20
100 $0.086 $8.60
500 $0.052 $26.00
1,000 $0.036 $36.00
2,000 $0.033 $66.00
5,000 $0.03 $150.00
10,000 $0.029 $290.00
Product Attribute Attribute Value
KOA Speer
Metal Film Resistors
RoHS:  Details
MF
4.7 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Bulk
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007584 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
KOA Speer MF1/4DCT52R1003F Also Bought Image
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KOA Speer MF1/4DC1002F Also Bought Image
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer MF1/4DC1004F Also Bought Image
Metal Film Resistors - Through Hole 1M 1% 100PPM
KOA Speer MF1/4DCT52R2201F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 2.2K ohm 1% 2.2K OHM 1%
KOA Speer MF1/4DC3302F Also Bought Image
Metal Film Resistors - Through Hole 33K 1% 100PPM
KOA Speer MF1/4DC6801F Also Bought Image
Metal Film Resistors - Through Hole 6.8K 1% 100PPM
KOA Speer MF1/4DCT52R1001F Also Bought Image
Metal Film Resistors - Through Hole 1Kohms 1% 100PPM
KOA Speer MF1/4DC1502F Also Bought Image
Metal Film Resistors - Through Hole 15K 1% 100PPM
KOA Speer MF1/4DC1001F Also Bought Image
Metal Film Resistors - Through Hole 1K 1% 100PPM

FEATURED PRODUCTS
KOA SPEER