GS1/4LC686J

KOA Speer
660-GS1/4LC686J

GS1/4LC686J

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 68M OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 563

Stock:

563 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.94 $3.94
$3.56 $35.60
$3.26 $81.50
$3.03 $151.50
$2.66 $266.00
$2.28 $570.00
$2.08 $1,040.00
$1.90 $1,900.00
$1.87 $4,675.00
Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
GS
Axial
68 MOhms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 125 C
500 V
2.3 mm
6.3 mm
Bulk
Metal Film Resistors General Purpose
High Voltage, High Resistance
Brand: KOA Speer
Features: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.011288 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
KEMET T350D226K006AT
Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% LS=2.54mm
Central Semiconductor 2N3819 PBFREE
JFET N-CH -25V 10mA BULK 25Vgs 360mW 8pF
Molex 22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex 22-28-4030
Headers & Wire Housings 3P VERT HEADER Sn
Vishay CMF556K8000FKEB
Metal Film Resistors - Through Hole 1/2W 6.8Kohms 1%
onsemi 1N4749A
Zener Diodes 24V 1W ZENER 5%
KEMET PFR5331J100J11L4BULK
Film Capacitors 100V 330pF 5% LS=5mm
Kobiconn 151-8010-E
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE TYPE BLACK
Keystone Electronics 11218
Circuit Board Hardware - PCB .270" Turret to Pin Mtg Dia. .066"

FEATURED PRODUCTS
KOA SPEER