CF1/4C102J

KOA Speer Logo
660-CF1/4C102J

CF1/4C102J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,104

Stock:

19,104 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.18 $0.18
10 $0.154 $1.54
100 $0.061 $6.10
500 $0.037 $18.50
1,000 $0.025 $25.00
2,000 $0.023 $46.00
5,000 $0.021 $105.00
10,000 $0.02 $200.00
Product Attribute Attribute Value
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CF
1 kOhms
250 mW (1/4 W)
5 %
- 450 PPM / C, + 350 PPM / C
- 55 C
+ 155 C
300 V
2.3 mm
6.1 mm
Axial
AEC-Q200
Bulk
Brand: KOA Speer
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Type: Carbon Film Leaded Resistor
Unit Weight: 0.006639 oz

USHTS:
8533100065
CNHTS:
8533100000
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Image Description
KYOCERA AVX TAP105K035SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Ohm
Texas Instruments NE555P Also Bought Image
Timers & Support Products Precision
KOA Speer CF1/4C103J Also Bought Image
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer CF1/4C472J Also Bought Image
Carbon Film Resistors - Through Hole 4.7Kohms 5%
KOA Speer CF1/4C104J Also Bought Image
Carbon Film Resistors - Through Hole 100Kohms 5%
KOA Speer CF1/4C222J Also Bought Image
Carbon Film Resistors - Through Hole 2.2Kohms 5%
KOA Speer CF1/4C221J Also Bought Image
Carbon Film Resistors - Through Hole 220ohms 5%
KOA Speer CF1/4C105J Also Bought Image
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer CF1/4C513J Also Bought Image
Carbon Film Resistors - Through Hole 51Kohms 5%

FEATURED PRODUCTS
KOA SPEER