T495X107M025ATA150

KEMET
80-T495X107M25ATA150

T495X107M025ATA150

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 25V 100uF 2917 20% ESR=150mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,156

Stock:

8,156 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.15 $4.15
$3.35 $33.50
$2.62 $262.00
Full Reel (Order in multiples of 500)
$1.94 $970.00
$1.81 $1,810.00
$1.74 $4,350.00
$1.71 $8,550.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
T495 Auto
100 uF
25 VDC
20 %
150 mOhms
2917
7343
X Case
4 mm
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Leakage Current: 25 uA
Length: 7.3 mm
Package / Case: 2917 (7343 metric)
Product: Tantalum Solid Low ESR Automotive Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 4.3 mm
Unit Weight: 0.014110 oz

USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T495 Low ESR Tantalum Capacitors

KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

Image Description
Mini-Circuits PMA3-83LN+
RF Amplifier LOW NOISE AMPL / SM / RoHS
Mini-Circuits BDCN-15-25+
Signal Conditioning BI-DIR COUP / SURF MT / RoHS
Samsung Electro-Mechanics CL21A226MAYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF X5R +/-20% 25v 0805
KEMET T491A106K016ATAUTO
Tantalum Capacitors - Solid SMD 16V 10uF 1206 10 % ESR=7Ohms AECQ200
Vishay CRCW06031K00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
KEMET T495X227K016ATA100
Tantalum Capacitors - Solid SMD 16V 220uF 2917 10 % ESR=83mOhms AECQ200
KEMET T491A475K016ATAUTO
Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10 % ESR=67mOhms AECQ200
KEMET C0402C101J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5% AEC-Q200
KEMET C0603C569C5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.25pF AEC-Q200
Murata GCM188R71E184KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.18 uF 25 VDC 10% 0603 X7R AEC-Q200