T495D686K025ATE200

KEMET
80-T495D686K25ATE200

T495D686K025ATE200

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=200mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,197

Stock:

10,197 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.31 $4.31
$3.45 $34.50
$2.99 $149.50
$2.70 $270.00
Full Reel (Order in multiples of 500)
$1.89 $945.00
$1.80 $1,800.00
$1.75 $3,500.00
$1.68 $8,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
T495
68 uF
25 VDC
10 %
200 mOhms
2917
7343
D Case
2.8 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Length: 7.3 mm
Product: Tantalum Solid Low ESR Automotive Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: SMD Automotive Grade Surge Robust Low ESR
Width: 4.3 mm
Unit Weight: 0.015762 oz
                    
KEMET is changing the marking of the T494 and T495 series in the
polarity band starting the 40th week of 2016 (date code
640).Details on product detail page.
.
Please contact a Mouser Technical Sales Representative for
further information.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T495 Low ESR Tantalum Capacitors

KEMET T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and all their associated sensors and controllers.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Image Description
Vishay SI2323DS-T1-GE3
20V 4.7A 1.25W 39 mohms @ 4.5V
Epson FC-135R 32.7680KA-A3
SMD XTL KHZ +/-20PPM,-40-85C 12.5PF 250TR
Vishay 2N7002E-T1-E3
60V 0.24A
Keystone Electronics 5016
TEST POINT SMD
Panasonic ERJ-B1BFR30U
1020 0.30ohms 1% Tol AEC-Q200
KEMET R46KI310050M1K
275vac 0.1uF 10%
Harwin G125-MV10605M2P
6P Male Vert 3.0mm Brdmnt Jackscrew
Texas Instruments TPS3705-33DR
Processor with Power-Fail
KOA Speer SG73P2ATTD1000F
0.5W 100ohm 1% AEC-Q200
TDK SLF12575T-470M2R7-PF
SMD 47uH 2.7amps