T495D476M016ATE150

KEMET Logo
80-T495D476M016

T495D476M016ATE150

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=150mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,162

Stock:

31,162 Can Ship Immediately

Factory Lead-Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.71 $1.71
10 $1.35 $13.50
50 $1.19 $59.50
Full Reel (Order in multiples of 500)
500 $1.01 $505.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Tantalum Capacitors - Solid SMD
RoHS:  Details
T495
47 uF
16 VDC
20 %
150 mOhms
2917
7343
D Case
2.8 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Length: 7.3 mm
Product: Tantalum Solid Low ESR Automotive Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: SMD Automotive Grade Surge Robust Low ESR
Width: 4.3 mm
Part # Aliases: B45016D4769M157
Unit Weight: 0.015762 oz
                    
KEMET is changing the marking of the T494 and T495 series in the
polarity band starting the 40th week of 2016 (date code
640).Details on product detail page.
.
Please contact a Mouser Technical Sales Representative for
further information.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Image Description
Samsung Electro-Mechanics CL03A475MQ5C65C Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF X5R +/-20% 6.3 0201
Mini-Circuits PGA-103+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS
Mini-Circuits PSA4-5043+ Also Bought Image
RF Amplifier ML AMPL / SURF MOUNT / RoHS
Mini-Circuits SYM-2500+ Also Bought Image
RF Mixer DBL BAL MIX / SURF MT / RoHS
FCI / Amphenol 10147605-00008LF Also Bought Image
Headers & Wire Housings Vertical SMT Header
EPCOS / TDK B43700B8338M000 Also Bought Image
Aluminum Electrolytic Capacitors - Screw Terminal 600VDC 3300uF 20% Ring clip/clamp mnt
Mini-Circuits GP2X+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
KEMET C1206X104K5RAC3316 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
KEMET T495A475K016ATA2K0 Also Bought Image
Tantalum Capacitors - Solid SMD 16V 4.7uF 1206
Littelfuse 65800001109 Also Bought Image
Fuse Holder 658 Series Holder and Covers