T491D476M020AT

KEMET Logo
80-T491D476M020

T491D476M020AT

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 20V 47uF 2917 20% ESR=700mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,413

Stock:

8,413 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.24 $1.24
10 $0.976 $9.76
50 $0.847 $42.35
100 $0.733 $73.30
Full Reel (Order in multiples of 500)
500 $0.63 $315.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
T491
47 uF
20 VDC
20 %
700 mOhms
2917
7343
D Case
2.8 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Leakage Current: 9.4 uA
Length: 7.3 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: SMD / SMT
Width: 4.3 mm
Unit Weight: 0.015762 oz
                    
Kemet Commercial Tantalum Surface Mount Capacitors

Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.

Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.

Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0107-17

USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Image Description
Vishay MMA02040E3002BB100 Also Bought Image
MELF Resistors 0.25W 30Kohm .1%
Bourns MF-GSMF300/36X-2 Also Bought Image
Resettable Fuses - PPTC 36V 3.0A-HD 20A MAX
Keystone Electronics 5002 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .040
Keystone Electronics 5011 Also Bought Image
Circuit Board Hardware - PCB BLACK TEST POINT
Texas Instruments LMV358IDR Also Bought Image
Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp
Texas Instruments LM2593HVT-5.0/NOPB Also Bought Image
Switching Voltage Regulators Pwr Cnvtr 150KHz 2A SD VTG Reg
YAGEO CS0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%
KOA Speer RN732ATTD2400B25 Also Bought Image
Thin Film Resistors - SMD 0805 240 Ohms 0.1% 2