T491C106K025AT7280

KEMET Logo
80-T491C106K25AT7280

T491C106K025AT7280

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 135,497

Stock:

135,497 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.72 $0.72
10 $0.527 $5.27
50 $0.422 $21.10
100 $0.362 $36.20
500 $0.286 $143.00
1,000 $0.241 $241.00
Full Reel (Order in multiples of 3000)
3,000 $0.225 $675.00
9,000 $0.224 $2,016.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1
Product Attribute Attribute Value
KEMET
Tantalum Capacitors - Solid SMD
RoHS:  Details
T491
10 uF
25 VDC
10 %
83 mOhms
2412
6032
C Case
2.5 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Length: 6 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Width: 3.2 mm
Part # Aliases: B45196H5106K306
Unit Weight: 0.007918 oz

USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532100000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

MLCC Replacement Solutions

Recent market news suggests a prolonged shortage of MLCC components. This shortage continues to create challenges in all electronics market segments. Hardware teams are actively pursuing alternative solutions to minimize the impact of this shortage. In specific applications, they have found KEMET’s KOCAP tantalum polymer capacitors as suitable alternatives. And even, in some cases, KOCAP tantalum polymer capacitors have resulted in an overall cost savings solution. KOCAP tantalum polymer capacitors are ideal solutions when seeking board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 60V N-CHANNEL SGL TRENCH
Maxim Integrated MAX6043BAUT10+T Also Bought Image
Voltage References Precision High-Voltage Reference in SOT23
TE Connectivity CPF-A-0805B33RE Also Bought Image
Thin Film Resistors - SMD CPF A 0805 33R 0.1% 25PPM 5K RL
MEMSIC MC3413 Also Bought Image
Accelerometers 2x2 High Resolution Gen 3
TE Connectivity 1-66103-8 Also Bought Image
Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
Comchip Technology 1N4148W-HF Also Bought Image
Diodes - General Purpose, Power, Switching DIODE SWITCHING 100V 150mA 500mW SOD-123
Kyocera AVX 06033C104KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
TRACO Power TBA 1-1221E Also Bought Image
Isolated DC/DC Converters Encapsulated SIP-7; 1W Output 1 (Vdc): 5; Output 2 (Vdc): -5
Toshiba TC74HC4050AFTEL Also Bought Image
Buffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V