T491A106K016AT

KEMET Logo
80-T491A106K016

T491A106K016AT

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 641,773

Stock:

641,773 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.271 $2.71
50 $0.226 $11.30
100 $0.199 $19.90
400 $0.18 $72.00
1,200 $0.146 $175.20
Full Reel (Order in multiples of 2000)
2,000 $0.124 $248.00
4,000 $0.122 $488.00
8,000 $0.119 $952.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
T491
10 uF
16 VDC
10 %
3 Ohms
1206
3216
A Case
1.6 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Dissipation Factor DF: 10
Leakage Current: 1.6 uA
Length: 3.2 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 104 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: SMD / SMT
Width: 1.6 mm
Unit Weight: 0.000952 oz
                    
Kemet Commercial Tantalum Surface Mount Capacitors

Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.

Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.

Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0107-17
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Image Description
KEMET T491A105K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms
KEMET T491D107K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms
KEMET T491A475K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
KEMET C0805C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Vishay CRCW0603100RFKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 100ohms 1% High Power AEC-Q200
KEMET C0603C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
Vishay CRCW060310K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 10Kohms 1% Commercial Use