T491A105K016AT

KEMET
80-T491A105K016

T491A105K016AT

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 273,617

Stock:

273,617 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.221 $2.21
$0.154 $15.40
$0.125 $62.50
$0.11 $110.00
Full Reel (Order in multiples of 2000)
$0.092 $184.00
$0.082 $820.00
$0.079 $1,896.00
$0.078 $3,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.36
Min:
1
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
T491
1 uF
16 VDC
10 %
10 Ohms
1206
3216
A Case
1.6 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Capacitance - nF: 1000 nF
Dissipation Factor DF: 4
Leakage Current: 500 nA
Length: 3.2 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 87 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Width: 1.6 mm
Unit Weight: 0.000952 oz
                    
Kemet Commercial Tantalum Surface Mount Capacitors

Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.

Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.

Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0107-17
USHTS:
8532210050
CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

T491 Solid Tantalum Chip Capacitors

KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and all their associated sensors and controllers.

Image Description
KEMET T491A475K016AT
Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms
KEMET T491A104K035AT
Tantalum Capacitors - Solid SMD 35V 0.1uF 1206 10% ESR=20Ohms
KEMET T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms
KEMET T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms
KEMET T491A106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms
KEMET T491A106M016AT
Tantalum Capacitors - Solid SMD 16V 10uF 1206 20% ESR=3 Ohms
KEMET T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710RL
Thick Film Resistors - SMD 10 Ohms 100mW 0603 1%