T322D156K020AT

KEMET Logo
80-T322D156K020AT

T322D156K020AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volt 15uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 267

Stock:

267
Can Ship Immediately

On Order:

300
Expected 30-Jan-23
200
Expected 09-Feb-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.08 $5.08
10 $4.58 $45.80
50 $3.97 $198.50
100 $3.45 $345.00
500 $2.84 $1,420.00
1,000 $2.64 $2,640.00
2,000 $2.59 $5,180.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  Details
T322
Axial
15 uF
20 VDC
10 %
2.3 Ohms
- 55 C
+ 125 C
4.57 mm
10.67 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 2.4 uA
Package / Case: Case D
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Unit Weight: 0.018872 oz

USHTS:
8532210080
CNHTS:
8532219000
CAHTS:
8532210090
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
Chip Quik NC191 Also Bought Image
Soldering Flux Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
Mini-Circuits ADC-20-4+ Also Bought Image
Signal Conditioning DIR COUP / SURF MT / RoHS
TE Connectivity 2337019-1 Also Bought Image
RF Connectors / Coaxial Connectors MicroCoax receptacle UMCC Gen 1
KEMET C1206X105J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 5%
ECS ECS-.327-12.5-13FLX-TR Also Bought Image
Crystals 32.768MHz ESR 50K 12.5pF-40C +85C
Vishay MSP08A031K00GEJ Also Bought Image
Resistor Networks & Arrays 1Kohms 8pin 2% Low M-SIP
Texas Instruments SN7406N Also Bought Image
Buffers & Line Drivers Hex Inv w/HV Output
KEMET T322F107K020AT Also Bought Image
Tantalum Capacitors - Solid Leaded 20V 100uF 10%
onsemi MC33164P-5G Also Bought Image
Supervisory Circuits 4.27V UnderVoltage Sensing Circuit
KEMET T322B475K015AT Also Bought Image
Tantalum Capacitors - Solid Leaded 15V 4.7uF 10%