R82EC1680DQ50J

KEMET
80-R82EC1680DQ50J

R82EC1680DQ50J

Mfr.:

Description:
Film Capacitors 100V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,095

Stock:

16,095 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.143 $1.43
$0.118 $11.80
$0.092 $46.00
$0.078 $78.00
Full Ammo Pack (Order in multiples of 3500)
$0.074 $259.00
$0.073 $511.00
$0.065 $682.50
$0.057 $1,396.50
Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  Details
R82
Radial
General Film Capacitors
Polyester
6800 pF
100 VDC
63 VAC
5 %
2 Pin
5 mm
Straight
- 55 C
+ 105 C
7.2 mm
2.5 mm
6.5 mm
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82EC1680DQ50J
Unit Weight: 0.011691 oz

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Image Description
KEMET R82EC1330JE50J
Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82DC3150AA60K
Film Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC1100Z350J
Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC2680AA60J
Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82DC4100AA60J
Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC2470DQ60J
Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC2330DQ50J
Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC2100AA50J
Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC2220SH50J
Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200