PHE426HF7470JR06L2

KEMET Logo
80-PHE426HF7470JR06

PHE426HF7470JR06L2

Mfr.:

Description:
Film Capacitors 250V 4.7uF 5% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

325
Expected 19-Jul-22
2,907
Expected 27-Oct-22

Factory Lead-Time:

46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.35 $4.35
10 $3.93 $39.30
50 $3.40 $170.00
100 $2.97 $297.00
Product Attribute Attribute Value
KEMET
Film Capacitors
RoHS:  Details
PHE426
Radial
AC and Pulse Film Capacitors
Polypropylene (PP)
4.7 uF
250 VDC
160 VAC
5 %
2 Pin
27.5 mm
Straight
- 55 C
+ 105 C
31.5 mm x 13.5 mm
31.5 mm
13.5 mm
23 mm
-
Bulk
Brand: KEMET
Capacitance - nF: 4700 nF
Diameter: -
Lead Diameter: 0.8 mm
Pitch Spacing: -
Product Type: Film Capacitors
Factory Pack Quantity: 171
Subcategory: Capacitors
Type: Single Metallized Film Pulse Capacitors, Polypropylene Dielectric
Unit Weight: 0.342863 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

KEMET Electronics Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Electronics Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Image Description
Vishay MAL219051471E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 12.5 x 20
KEMET GL-2030C-10 Also Bought Image
Power Line Filters 250V 3A 1 Phase RES=300mOhms
TE Connectivity 3-640440-8 Also Bought Image
Headers & Wire Housings 8P 22AWG TIN CLSD W/O TAB W/RED STRIPE
STMicroelectronics L7805CV Also Bought Image
Linear Voltage Regulators 5.0V 1.0A Positive
Bel 0ZCF0075AF2C Also Bought Image
Resettable Fuses - PPTC Fuse
Molex 504193-0800 Also Bought Image
Headers & Wire Housings 1.25 W/B SINGLE REC HSG 08P
Bourns SRF0602-331Y Also Bought Image
Common Mode Chokes / Filters 330 uH 300mA 3-120MHz
KEMET A50QQ2680AA00K Also Bought Image
Film Capacitors 1000V .068uF 10% AEC-Q200
KEMET C320C751JCG5TA7303 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 500V 750pF C0G 5% LS=2.54mm
Apem P25SMT103 Also Bought Image
Coded Rotary Switches Arrow, SMT,Gray 16 Position