PFR5331J100J11L4BULK

KEMET
80-PFR5331J100J11L4

PFR5331J100J11L4BULK

Mfr.:

Description:
Film Capacitors 100V 330pF 5% LS=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,805

Stock:

2,805 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$0.946 $9.46
$0.82 $41.00
$0.709 $70.90
$0.536 $268.00
$0.472 $472.00
$0.441 $882.00
$0.425 $2,125.00
$0.401 $4,010.00
Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  Details
PFR
Radial
AC and Pulse Film Capacitors
Polypropylene (PP)
330 pF
100 VDC
63 VAC
5 %
2 Pin
5 mm
Straight
- 55 C
+ 100 C
7.2 mm
6 mm
4.5 mm
Bulk
Brand: KEMET
Capacitance - nF: 0.33 nF
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: F411JH331J100C
Unit Weight: 0.010582 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Image Description
KEMET T355E475K035AT
Tantalum Capacitors - Solid Leaded 4.70uF 35.0V10% LS=3.18mm
KEMET T350D226K006AT
Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% LS=2.54mm
Central Semiconductor 2N3819 PBFREE
JFET N-CH -25V 10mA BULK 25Vgs 360mW 8pF
TE Connectivity RGP0207CHK1G0
Thick Film Resistors - Through Hole 1GOhm 1/4W 350PPM
Keystone Electronics 11218
Circuit Board Hardware - PCB .270" Turret to Pin Mtg Dia. .066"
Bourns 78F470J-RC
RF Inductors - Leaded 47uH 5%
onsemi 1N4749A
Zener Diodes 24V 1W ZENER 5%
Vishay CCF0747K0GKE36
Metal Film Resistors - Through Hole 1/4watt 47Kohms 2% Rated to 1/2watt
Vishay T93YA253KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 25K