PEG124YH2220QL1

80-PEG124YH2220QL1

PEG124YH2220QL1

Mfr.:
KEMET

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 450V 22uF 105C 22k Hour Axial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
KEMET
Product Category: Aluminum Electrolytic Capacitors - Axial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Axial
22 uF
450 VDC
- 10 %, + 30 %
- 40 C
+ 105 C
20 mm
29 mm
22000 Hour
PEG124
Bulk
Brand: KEMET
ESR: 2.4 Ohms
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Part # Aliases: A142ML220Q450A
Unit Weight: 0.458562 oz

USHTS:
8532220040
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay BAT165-HG3/H
Schottky Diodes & Rectifiers SCHOTTKY DIODE MICROSMF
Texas Instruments LMX2820RTCT
Phase Locked Loops - PLL 22.6-GHz wideband RF synthesizer with phase synchronization, JESD and <5- us frequency calibration 48-VQFN -40 to 85
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
TT Electronics W22-160RJI
Wirewound Resistors - Through Hole
Amphenol ELVH-100A-HAND-C-NAA5
Board Mount Pressure Sensors PRESSURE SENSOR
Vishay BFC233990032
Safety Capacitors 22nF 10% 310V
Nichicon UPM1V471MHD6AA
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V AEC-Q200
Vishay SFR16S0002703JA500
Metal Film Resistors - Through Hole 1/2watt 270Kohms 5%
C&K Switches 7101J25ZQE2
Rocker Switches Miniature Rocker & Lever Handle Switch
EDAC 306-022-526-300
Standard Card Edge Connectors CONNECTOR - PRINTED CIRCUIT