L1007R4R7MPWST

KEMET
80-L1007R4R7MPWST

L1007R4R7MPWST

Mfr.:

Description:
Power Inductors - SMD 1007 4.7uH 20% 235mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,910

Stock:

1,910 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.22 $2.20
$0.147 $14.70
$0.132 $66.00
Full Reel (Order in multiples of 2000)
$0.088 $176.00
$0.087 $2,088.00
$0.081 $4,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Inductor
SMD/SMT
1007 (2518 metric)
Shielded
4.7 uH
20 %
235 mA
100 mOhms
-
- 40 C
+ 105 C
-
PCB Mount
2.5 mm
1.8 mm
1.8 mm
-
Ferrite
L-PWS
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - in: 1007
Case Code - mm: 2518
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 46 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 0.002294 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ferrite Core Inductors

KEMET Electronics Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory as well as small load systems such as smart meters and audio.

Image Description
WeEn Semiconductors BYC30JT-600PSQ
Diodes - General Purpose, Power, Switching BYC30JT-600PS/TO3PF/STANDARD MARKING * HORIZONTAL, RAIL PACK
Diodes Incorporated ZXSC380FHTA
LED Lighting Drivers Single or Multi Cell
Littelfuse MCR69-3G
SCRs 100V 25A
STMicroelectronics L4931CZ33-AP
LDO Voltage Regulators 3.3V 0.25A Positive
Microchip MCP1640CT-I/CHY
Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter
STMicroelectronics TXN625RG
SCRs Standard 25A 600V 40 mA TO-220AB SCR
Texas Instruments BQ2031PN-A5E4
Battery Management Lead-Acid Switchmode Charge Mngmnt IC
TDK CGA5L1X7R1C106M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 16V 10uF X7R 20% AEC-Q200
KOA Speer RK73H2BTTD5623F
Thick Film Resistors - SMD 1/4watts 562Kohms 1%
KOA Speer RK73H2BTTD9763F
Thick Film Resistors - SMD 1/4watts 976Kohms 1%