C987U103MZVDBAWL30

KEMET
80-C987U103MZVDBWL30

C987U103MZVDBAWL30

Mfr.:

Description:
Safety Capacitors 440/300VAC 0.01uF Y5V 20% LS=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,091

Stock:

2,091 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.359 $3.59
$0.313 $31.30
$0.232 $116.00
$0.197 $197.00
$0.17 $425.00
$0.155 $1,550.00
$0.153 $3,825.00
$0.147 $7,350.00
Product Attribute Attribute Value
KEMET
Product Category: Safety Capacitors
RoHS:  Details
Safety Radial Leaded Ceramic Disc Capacitors
Radial
Y5V
0.01 uF
440 VAC, 300 VAC
-
20 %
2 Pin
7.5 mm
Vertical Kink
- 40 C
+ 125 C
X1, Y2
5 mm
C900AC SFTY X1-440 Y2-300
Bulk
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: 15 mm
Lead Diameter: 0.55 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Encapsulated Industrial Grade Capacitor
Unit Weight: 0.059435 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532240060
CNHTS:
8532230000
TARIC:
8532240000
ECCN:
EAR99
Image Description
STMicroelectronics STM32G051C8T3
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 64 KB 18 KB RAM 2x USART timers ADC D
STMicroelectronics STM32C011J4M6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x USART
Texas Instruments REF35125QDBVR
Voltage References 650-nA quiescent current, 12-ppm/C drift, ultra-low-power precision voltage reference
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Vishay VS-E7MH0112-M3/I
Rectifiers FREDS -SMA HYPERFAST RECTIFIER
Bel SS-60400-033
Modular Connectors / Ethernet Connectors Coupler Jacks with Latch Cat6A
Sensirion SHT31A-DIS-B2.5kS
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified
u-blox NINA-B112-04B
Bluetooth Modules - 802.15.1 nRF52832, metal antenna, u-connectXpress / open CPU
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KEMET C947U472MZVDBA7317
Safety Capacitors 440/300V 4700pF Y5V 20% LS=7.5mm