C4AQCBW5200A3FJ

KEMET Logo
80-C4AQCBW5200A3FJ

C4AQCBW5200A3FJ

Mfr.:

Description:
Film Capacitors 650V 20uF LS=37.5mm 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 119

Stock:

119 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.23 $5.23
10 $4.72 $47.20
58 $4.09 $237.22
116 $3.55 $411.80
Product Attribute Attribute Value
KEMET
Film Capacitors
RoHS:  Details
C4AQ
Radial
DC Link Film Capacitors
Polypropylene (PP)
20 pF
650 VDC
5 %
4 Pin
37.5 mm
Straight
- 55 C
+ 105 C
42 mm
20 mm
40 mm
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Life: 200 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 58
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor
Unit Weight: 1.885323 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

KEMET Electronics Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Electronics Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Image Description
KEMET R75UN256050H3J Also Bought Image
Film Capacitors 2000V 0.056uF 5% LS=22.5mm AEC-Q200
STMicroelectronics L7805ABD2T-TR Also Bought Image
Linear Voltage Regulators 5.0V 1.5A Positive
Wurth Elektronik 61400413321 Also Bought Image
USB Connectors WR-COM Type B 4Pin Vertical Female
Littelfuse 0234010.MXP Also Bought Image
Cartridge Fuses 250V 10A Medium Acting
Panduit F76-10-M Also Bought Image
Terminals 18AWG NON-INSL
Littelfuse 05200001N Also Bought Image
Fuse Clips FUSEHOLDER CLIP SILVER PLATING
KEMET A768MS337M1VLAS022 Also Bought Image
Aluminum Organic Polymer Capacitors 35V 330uF 20% ESR=22mOhms AEC-Q200
Phoenix Contact 1823450 Also Bought Image
Fixed Terminal Blocks SPT-THR 1 5/ 6-V-5 0 P20 R56
Panasonic DE1A-L2-5V Also Bought Image
General Purpose Relays 1 Form A, 5VDC Powe Relay Polar 10A