C328C131KAG5TA

KEMET Logo
80-C328C131KAG5TA

C328C131KAG5TA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 250V 130pF C0G 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,885

Stock:

1,885 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.44 $0.44
10 $0.309 $3.09
100 $0.186 $18.60
500 $0.138 $69.00
1,000 $0.117 $117.00
2,500 $0.106 $265.00
5,000 $0.104 $520.00
10,000 $0.094 $940.00
Product Attribute Attribute Value
KEMET
Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
GoldMax 300 Comm C0G
Radial
130 pF
250 VDC
C0G (NP0)
10 %
5.08 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
5.08 mm
7.62 mm
3.18 mm
Bulk
Brand: KEMET
Capacitance - nF: 0.13 nF
Class: Class 1
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.51 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: C0G (NP0)
Tradename: GoldMax
Type: Goldmax C0G Dielectric Commercial Grade MLCCs
                    
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

This functionality requires JavaScript to be enabled.
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

KEMET Electronics Ceramic Capacitors provide solutions for commercial, automotive, industrial, energy, and defense and aerospace applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Image Description
KEMET C323C301KAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 300pF C0G 10% LS=5.08mm
KEMET C323C361JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 360pF C0G 5% LS=5.08mm
KEMET C323C431KAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 430pF C0G 10% LS=5.08mm
KEMET C323C621JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 620pF C0G 5% LS=5.08mm
KEMET C323C751JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 750pF C0G 5% LS=5.08mm
KEMET C325C430JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 43pF C0G 5% LS=5.08mm
KEMET C325C511JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 510pF C0G 5% LS=5.08mm
KEMET C325C820JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 82pF C0G 5% LS=5.08mm
KEMET C325C911JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 910pF C0G 5% LS=5.08mm
KEMET C328C132JAG5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 250V 1300pF C0G 5% LS=5.08mm