C320C104K5R5TA7301

KEMET Logo
80-C320C104K5R7301

C320C104K5R5TA7301

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61,479

Stock:

61,479 Can Ship Immediately

Factory Lead-Time:

55 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.35 $0.35
10 $0.239 $2.39
100 $0.136 $13.60
500 $0.096 $48.00
1,000 $0.084 $84.00
Full Reel (Order in multiples of 2500)
2,500 $0.079 $197.50
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
GoldMax 300 Comm X7R
Radial
0.1 uF
50 VDC
X7R
0.25 pF
2.54 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
-
5.08 mm
5.84 mm
3.18 mm
Reel
Cut Tape
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Temperature Coefficient / Code: C0G (NP0)
Tradename: GoldMax
Type: Goldmax X7R Dielectric Commercial Grade MLCCs
Voltage Rating: 50 VDC
Unit Weight: 0.005958 oz
                    
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

This functionality requires JavaScript to be enabled.
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

300 Series Goldmax X7R MLCCs

KEMET 300 Series Goldmax X7R MLCCs feature a 125°C maximum operating temperature.   300 Series Goldmax X7R MLCCs are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications. The 300 series is also ideal for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. These devices meets the flame test requirements outlined in UL Standard 94V-0.

Image Description
Amphenol UE27-BC54-130 Also Bought Image
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHIELD
Nidec CT-6EX103 Also Bought Image
Trimmer Resistors - Through Hole 10 KW 6mm sq. single turn side adj.
Kingbright WP710A10ID Also Bought Image
Standard LEDs - Through Hole 3MM RED SS LAMP THRU HOLE
KYOCERA AVX TAP106K016SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
TDK FA28C0G1H122JNU00 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1200pF C0G 5% RAD LS:5mm AEC-Q200
Amphenol LD09S13A4GX00LF Also Bought Image
D-Sub Standard Connectors D-Sub Delta D Signal 9way,R/A,50cycle
EPCOS / TDK B32529C0154J289 Also Bought Image
Film Capacitors 0.15uF 63volts 5%
KEMET R82EC1330AA50J Also Bought Image
Film Capacitors 100V 3300pF 5% LS=5mm AEC-Q200
EPCOS / TDK B32529C6152J289 Also Bought Image
Film Capacitors 0.0015uF 400volts 5%
KOA Speer CF1/4CT52R104J Also Bought Image
Carbon Film Resistors - Through Hole 100K ohm 5%