C2220C273JCGACAUTO

KEMET
80-C2220C273JCGACATO

C2220C273JCGACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.027uF C0G 2220 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,361

Stock:

1,361 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.06 $4.06
$3.28 $32.80
$2.56 $256.00
Full Reel (Order in multiples of 500)
$1.93 $965.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.027 uF
500 VDC
C0G (NP0)
5 %
2220
5650
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto C0G HV
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 27 nF
Capacitance - pF: 27000 pF
Class: Class 1
Length: 5.7 mm
Package / Case: 2220 (5650 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: FT-CAP
Type: High Voltage C0G Dielectric Commercial MLCCs
Voltage Rating AC: -
Width: 5 mm
Unit Weight: 0.016932 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Image Description
KEMET C1812C273KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000Vo 0.027uF 1812 X7R 10%
KEMET T495X107M025ATA150
Tantalum Capacitors - Solid SMD 25V 100uF 2917 20% ESR=150mOhms AECQ200
Texas Instruments TLC339IPWR
Analog Comparators Quad MicroPWR LinCMOS Comparator
KEMET T498D226K025ATE600
Tantalum Capacitors - Solid SMD 25V 22uF 2917 10 % ESR=600mOhms AECQ200
Vishay VJ2220A472KBEAT4X
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7nF 500volt 10%
Vishay RS02B68R00FE12
Wirewound Resistors - Through Hole 3watts 68ohms 1%
KEMET C1206C332J2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF X7R 1206 5%
EPCOS / TDK B41231B3279M000
Aluminum Electrolytic Capacitors - Snap In 10VDC 27000uF 20% PVC 6mm Terminals
EPCOS / TDK B41231B3399M000
Aluminum Electrolytic Capacitors - Snap In 10VDC 39000uF 20% PVC 6mm Terminals
EPCOS / TDK B41231C3339M000
Aluminum Electrolytic Capacitors - Snap In 10VDC 33000uF 20% PVC 6mm Terminals