C1206C330JCGACTU

KEMET
80-C1206C330JCGACTU

C1206C330JCGACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 33pF C0G 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,560

Stock:

2,560 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.523 $5.23
$0.451 $45.10
$0.349 $174.50
$0.301 $301.00
Full Reel (Order in multiples of 2500)
$0.266 $665.00
$0.252 $2,520.00
$0.246 $6,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 pF
500 VDC
C0G (NP0)
5 %
1206
3216
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
SMD Comm C0G HV
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: High Voltage C0G Dielectric Commercial MLCCs
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C1206C330JCGAC7800
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Power Conversion Solutions

KEMET Power Conversion Solutions are designed to meet the demand for higher efficiency and higher power density converters. With the adoption of Wide Bandgap Semiconductors (WBG), resonant converters, and wireless charging, there's been a growing need for capacitor solutions as an enabling technology. The increasing trends in power converters require capacitor solutions with low ESR, low inductance, high ripple current handling capability, capacitance stability, and high operating temperatures. By utilizing KEMET's Base Metal Electrode (BME) technology and CaZrO3 dielectric materials, engineers now have access to capacitors that will help increase efficiencies, increase power densities, and drive more power.

Commercial & Automotive SMD High-Voltage MLCCs

KEMET Commercial and Automotive SMD High-Voltage MLCCs (Multilayer Ceramic Capacitors) feature proprietary technologies ArcShield, KPS, and KC-LINK. These capacitors are available in EIA case sizes ranging from 0402 to 4540 and DC voltage ratings up to 10000V. KEMET Commercial and Automotive SMD High-Voltage MLCCs cover capacitance ranges from 0.5pF to 560nF with an operating temperature of -55°C to +125°C. Ideal applications include commercial, automotive, and industrial.

High Voltage C0G MLCCs (Commercial & Auto Grade)

KEMET High Voltage Surface Mount MLCCs in C0G dielectric are temperature compensating and suited for resonant circuit applications or where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to voltage and time and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C, and these devices offer low ESR at high frequencies and fine conventional use as filters or snubbers in switching power supplies, lighting ballasts, etc. Commercial-grade and automotive-grade devices that meet AEC-Q200 qualifications are available. These capacitors from KEMET are lead (PB)-free, RoHS, and REACH compliant without exemption.

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

Image Description
Amphenol 095-850-301-006
RF Cable Assemblies CA BNC -MMCX SJ-RP BHD IP67
KEMET C0805X103J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 5% Flex Soft
Mini-Circuits ADT2-1T+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Vishay VJ1206A100JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10pF 1KV C0G 5%
KEMET C1206C100JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 10pF C0G 1206 5%
Vishay CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
HUBER+SUHNER K_02252_D
Coaxial Cables SOLD IN METERS
Bourns SMAJ5.0A
ESD Suppressors / TVS Diodes 5volts 800/1600uA 43.5 Amps Uni-Dir
KEMET C1206C331JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 330pF C0G 1206 5%