C1206C225J8RACAUTO

KEMET Logo
80-C1206C225J8RAUTO

C1206C225J8RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 1206 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,098

Stock:

1,098 Can Ship Immediately

Factory Lead-Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.27 $1.27
10 $0.949 $9.49
100 $0.62 $62.00
500 $0.548 $274.00
1,000 $0.51 $510.00
Full Reel (Order in multiples of 2000)
2,000 $0.344 $688.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
10 VDC
X7R
5 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 2200 nF
Class: Class 2
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Image Description
KEMET C0805C104J5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5% AEC-Q200
KEMET C1206C224K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 1206 10%
Bourns 2118-V-RC Also Bought Image
Fixed Inductors 330uH 15% Vertical
Bourns 9250A-102-RC Also Bought Image
Fixed Inductors 1.0uH 10%
Panasonic ERJ-U08J153V Also Bought Image
Thick Film Resistors - SMD 1206 5% 15Kohm Anti-Sulfur AEC-Q200
KEMET C1206C334M5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 1206 20% AEC-Q200
Taiyo Yuden QMK432B7104KMHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250VDC 0.1uF 10% MID HI AEC-Q200
YAGEO RC1206FR-071K2L Also Bought Image
Thick Film Resistors - SMD 1.2 kOhms 250 mW 1206 1%
YAGEO RC1206JR-0710RP Also Bought Image
Thick Film Resistors - SMD 10 Ohms 250 mW 1206 5%
KOA Speer RK73B2BTTDD472J Also Bought Image
Thick Film Resistors - SMD 1/4watts 4.7Kohms 5%