C1206C221G2GACAUTO

KEMET
80-C1206C221G2GAUTO

C1206C221G2GACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 1206 2% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 990

Stock:

990 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.98 $0.98
$0.673 $6.73
$0.582 $58.20
$0.44 $220.00
$0.388 $388.00
$0.363 $726.00
Full Reel (Order in multiples of 4000)
$0.332 $1,328.00
$0.329 $2,632.00
$0.321 $7,704.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
220 pF
200 VDC
C0G (NP0)
2 %
1206
3216
0.78 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
AEC-Q200
C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 0.22 nF
Class: Class 1
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FT-CAP
Type: C0G Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Image Description
TDK TFM322512ALMA4R7MTAA
4.7uH 20% 151mOhm AEC-Q200
Toshiba TLP292(TPL,E
OPTO ISOLATOR 3.75KV TRANS 6-SO 4
TDK C3216X5R1H106K160AB
1206 50V 10uF X5R 10% T: 1.6mm
GigaDevice GD5F2GQ5UEYIGR
Bourns CMH322522-180KL
18uH 10% 2.52MHz
KEMET C1206C681F5GACTU
50V 680pF C0G 1206 1%
Panasonic ERJ-PA3J103V
0603 10Kohm 5% Anti-Surge AEC-Q200
TAIYO YUDEN HMF325B7225KMHP
1210 100VDC 2.2uF 10% X7R AEC-Q200
TAIYO YUDEN UMJ107BB7104KA8T
0603 50VDC 0.1uF10% X7R
TAIYO YUDEN UMK107ABJ105KA8T
0603 50VDC 1uF 10% X5R