C1206C104K3HACAUTO

KEMET
80-C1206C104K3HAUTO

C1206C104K3HACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X8R 1206 10% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,337

Stock:

5,337 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.297 $2.97
$0.179 $17.90
$0.119 $119.00
Full Reel (Order in multiples of 2000)
$0.10 $200.00
$0.092 $920.00
$0.089 $2,136.00
$0.083 $4,150.00
$0.077 $7,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
25 VDC
X8R
1206
3216
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto X8R HT150C
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Image Description
KEMET C1206C104J1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5% AEC-Q200
Bourns CRS1206QFX-1002ELF
Thick Film Resistors - SMD ResSurgePowerQ 1206 10k 1% 1/2W TC100
Vishay RCA12061K00JNEA
Thick Film Resistors - SMD 1K OHM 5%
KEMET C1206C105K3NACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X8L 1206 10% AEC-Q200
Switchcraft RAHHD19TR
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Horizontal SMT
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Vishay ILB1206ER601V
Ferrite Beads 600ohms 25%
Bourns CR0805-FX-49R9ELF
Thick Film Resistors - SMD 49.9ohm 1%
Texas Instruments THS7316DR
Video Amplifiers 3-Ch HDTV Video Amp
YAGEO RC0805JR-07270RL
Thick Film Resistors - SMD 270 Ohms 125 mW 0805 5%