C1206C104J5JACTU

KEMET Logo
80-C1206C104J5J

C1206C104J5JACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF U2J 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45,323

Stock:

45,323 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.73 $0.73
10 $0.448 $4.48
100 $0.372 $37.20
500 $0.297 $148.50
1,000 $0.248 $248.00
Full Reel (Order in multiples of 2500)
2,500 $0.233 $582.50
5,000 $0.213 $1,065.00
10,000 $0.207 $2,070.00
25,000 $0.201 $5,025.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
50 VDC
U2J
5 %
1206
3216
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
SMD Comm U2J
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 1
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: U2J Dielectric Commercial and Automotive Grade MLCCs
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C1206C104J5JAC7800
Unit Weight: 0.000952 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

U2J Commercial-Grade Dielectric SMD ≤250V MLCCs

KEMET U2J Dielectric Multilayer Ceramic Capacitors (MLCCs) feature U2J dielectric technology. This technology extends the available capacitance range of Class I MLCCs to achieve values previously available in only Class II dielectric materials, including X7R, X5R, Y5V, and Z5U. KEMET U2J dielectric technology combines the stability expected from C0G Class I MLCCs with the available capacitance expected from X7R Class II MLCCs.

Image Description
KEMET CER ENG KIT 41 Associated Product Image
Capacitor Kits 50-100pcs 35 values U2J Dielectric Kit
Image Description
Vishay TSSP4038 Also Bought Image
Infrared Receivers 2.5-5.5V 38kHz
TE Connectivity 282834-2 Also Bought Image
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
KYOCERA AVX TAJD107M016RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=600mOhms 20%
Murata CSTNE16M0V530000R0 Also Bought Image
Resonators 16.0 MHZ 15PF
TDK C1608C0G1H101J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 5% C0G 0.8mm
Cree LED C503B-GCN-CY0C0792 Also Bought Image
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI BRT LAMP 527NM 3.2V
PUI Audio AI-1223-TWT-5V-R Also Bought Image
Piezo Buzzers & Audio Indicators 5V 85dBA 2300Hz
onsemi BSR14 Also Bought Image
Bipolar Transistors - BJT NPN Transistor General Purpose
Stanley Electric RPG1102W-660-TR Also Bought Image
Standard LEDs - SMD Green, 567nm 17mcd, 20mA
TT Electronics PCF0603R-1M0BI Also Bought Image
Thin Film Resistors - SMD 0603 1 Mohms 0.1% 25 PPM