C0805X105K5RACAUTO

KEMET Logo
80-C0805X105K5RAUTO

C0805X105K5RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,174

Stock:

22,174 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.10 $1.10
10 $0.845 $8.45
100 $0.604 $60.40
500 $0.468 $234.00
1,000 $0.403 $403.00
Full Reel (Order in multiples of 2500)
2,500 $0.376 $940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1 uF
50 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
AEC-Q200
SMD Auto X7R Flex
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 1000 nF
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Image Description
KEMET C1210C104K5HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X8R 1210 10% AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns CHP0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1/2W 100PPM
KEMET C0805X104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Flex Soft
KYOCERA AVX 0805YC106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
KEMET C0805C103K5TACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8G 0805 10% AEC-Q200
Panasonic ERJ-UP3D1000V Also Bought Image
Thick Film Resistors - SMD AEC-Q200
KEMET C0805F224M5RACAUTO7210 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 20% AEC-Q200
Bourns CHP0805AFX-1001ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 0805 1k 1% 1/2W TC100