C0805X104M5RACTU


Images are for reference only
See Product Specifications
See Product Specifications
80-C0805X104M5RACTU
C0805X104M5RACTU
C0805X104M5RACTU
Mfr.:
KEMET
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Flex Soft
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Flex Soft
Datasheet:
In Stock: 18,095
-
Stock:
-
18,095 Can Ship Immediately
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.48 | $0.48 |
10 | $0.34 | $3.40 |
100 | $0.224 | $22.40 |
500 | $0.166 | $83.00 |
1,000 | $0.159 | $159.00 |
2,000 | $0.155 | $310.00 |
Full Reel (Order in multiples of 4000) | ||
4,000 | $0.151 | $604.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Specification Sheets
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
10 uF 1210 + 150 C - 55 C 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF X7R Multilayer Ceramic Capacitors MLCC - SMD/SMT , 1 uF 0603 X5R 10 % 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 155101468 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 4.7 uF 0402 AEC-Q200 6.3 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT