C0805X104K3RACAUTO

KEMET
80-C0805X104K3RAUTO

C0805X104K3RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 10% Flex Term AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,214

Stock:

9,214 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.263 $2.63
$0.158 $15.80
$0.10 $100.00
Full Reel (Order in multiples of 4000)
$0.094 $376.00
$0.081 $648.00
$0.078 $1,872.00
$0.073 $3,504.00
$0.068 $6,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.39
Min:
1
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
25 VDC
X7R
10 %
0805
2012
0.98 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
SMD Auto X7R Flex
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FT-CAP
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Width: 1.25 mm
Unit Weight: 0.000226 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount multilayer ceramic chip capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. Flexible termination directs circuit board stress away from the ceramic body and into the termination area, reducing the risk of mechanical damage to the component that can result in low IR and short circuit failures.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Flexible Mitigation Surface Mount ≤250V MLCCs

KEMET Flexible Mitigation Surface Mount ≤250V MLCCs are solutions designed to reduce the risk of flex cracks. These solutions include the following: Flexible Termination (FT-CAP), Floating Electrode (FE-CAP), and Open Mode (FO-CAP) Technology. 

Flexible Termination (FT-CAP) MLCCs

KEMET Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs, and directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This technology also provides superior flex performance (up to 5mm) over standard termination systems. The high-voltage FT-CAP MLCCs provide a voltage range of 500VDC to 3000VDC. The Flex Term X8L MLCCs have a high operating temperature of up to 150°C. Flexible Termination C0G MLCCs offer superior flex performance (up to 5mm), a capacitance range from 0.5pF to 0.47µF, and a voltage range from 10V to 200V.

Image Description
Murata GCM21BR71A106KE22K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 0805 X7R AEC-Q200
Panasonic ERA-6AED222V
Thin Film Resistors - SMD 0805 2200ohms 25ppm 0.5% AEC-Q200
KEMET C0805X475J3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 4.7 uF 0805 X7R 5 % AECQ200
KEMET C0805X105K3RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% Flex AEC-Q200
Panasonic ERA-6AHD100V
Thin Film Resistors - SMD 0805 10ohms 50ppm 0.5% AEC-Q200
Panasonic ERA-6AED332V
Thin Film Resistors - SMD 0805 3300ohms 25ppm 0.5% AEC-Q200
Wurth Elektronik 885382207003
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 1uF 10% 25VDC
Panasonic ERA-6ARB2491V
Thin Film Resistors - SMD 0805 Thin film chip resistor
KEMET C0805C102K3RECAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0805 10% AEC-Q200
Microchip 1N4148UR-1
Diodes - General Purpose, Power, Switching Switching Diode