C0805C474K5RACAUTO

KEMET Logo
80-C0805C474K5RAUTO

C0805C474K5RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0805 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,954

Stock:

52,954
Can Ship Immediately

On Order:

245,000
Expected 28-Nov-22

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.85 $0.85
10 $0.542 $5.42
100 $0.328 $32.80
500 $0.30 $150.00
1,000 $0.275 $275.00
Full Reel (Order in multiples of 2500)
2,500 $0.183 $457.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.47 uF
50 VDC
X7R
10 %
0805
2012
1 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000194 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Image Description
KEMET C0805C105K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 VDC 1uF X7R 0805 10% AEC-Q200
KEMET C0805C104K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% AEC-Q200
KEMET C0805C103K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% AEC-Q200
KEMET C0603C104K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0603C472K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10% AEC-Q200
KEMET C0805C334K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 0805 10% AEC-Q200
KEMET C0603C102K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200
Vishay CRCW060310K0FKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 10Kohms 1% High Power AEC-Q200
KEMET C0805C222K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 10% AEC-Q200