C0805C225K3RACAUTO

KEMET
80-C0805C225K3RAUTO

C0805C225K3RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,048

Stock:

21,048 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.115 $1.15
$0.069 $6.90
$0.061 $61.00
Full Reel (Order in multiples of 2500)
$0.051 $127.50
$0.045 $450.00
$0.042 $2,100.00
$0.038 $3,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
25 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 2200 nF
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

KEMET X7R Automotive-Grade MLCCs


Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and all their associated sensors and controllers.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. EMI/RFI Suppression Capacitors include the following series: R41, R41-T, R46, R47, F862, PME271M, PME264, PME271Y, SMP253, PME271E, PZB300, PHZ9004, R49, PHE844, PHE845, P278, PME295, P295, F861, F871, F872, F873, F881, F862, and P278. 

Image Description
KEMET C0805C103K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0805 10% AEC-Q200
Bourns CR0603AFX-1001ELF
Thick Film Resistors - SMD ResA 0603 1k 1% 100mW TC100
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
KEMET C0805C475K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 4.7 uF 0805 X7R 10 % AECQ200
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
KEMET C0402C103K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10% AEC-Q200
KEMET C0805C105K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% AEC-Q200