C0805C102K3RACAUTO

KEMET
80-C0805C102K3RAUTO

C0805C102K3RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0805 10% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,210

Stock:

20,210 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.133 $1.33
$0.068 $6.80
$0.041 $41.00
Full Reel (Order in multiples of 4000)
$0.038 $152.00
$0.031 $248.00
$0.03 $720.00
$0.028 $1,344.00
$0.022 $2,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
25 VDC
X7R
0805
2012
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

KEMET X7R Automotive-Grade MLCCs


Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and all their associated sensors and controllers.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. EMI/RFI Suppression Capacitors include the following series: R41, R41-T, R46, R47, F862, PME271M, PME264, PME271Y, SMP253, PME271E, PZB300, PHZ9004, R49, PHE844, PHE845, P278, PME295, P295, F861, F871, F872, F873, F881, F862, and P278. 

Image Description
KEMET C0805C103K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0805 10% AEC-Q200
Bourns CR0805AFX-1003ELF
Thick Film Resistors - SMD ResA 0805 100k 1% 125mW TC100
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Samsung Electro-Mechanics CL21A106KOQNNNG
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 16V X5R 2 0805
Bourns CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Wurth Elektronik 885012107015
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 20% 25V MLCC
Bourns CR0805-FX-1001ELF
Thick Film Resistors - SMD 1K 1%