C0805C102J3GACAUTO

KEMET
80-C0805C102J3GAUTO

C0805C102J3GACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0805 5% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,057

Stock:

5,057 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.227 $2.27
$0.137 $13.70
$0.087 $87.00
Full Reel (Order in multiples of 4000)
$0.081 $324.00
$0.07 $560.00
$0.068 $1,632.00
$0.063 $3,024.00
$0.059 $5,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
25 VDC
C0G (NP0)
5 %
0805
2012
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade MLCCs

KEMET Automotive-Grade MLCCs are suited for a variety of applications that require proven, reliable performance in harsh environments. While both C0G and X7R Automotive-Grade MLCCs boast a negligible change in capacitance with reference to ambient temperature, the C0G MLCCs exhibit no change in capacitance with respect to time and voltage. Both X7R and C0G capacitors have a maximum operating temperature of 125°C. KEMET automotive-grade capacitors meet AEC-Q200 qualification requirements and are manufactured in ISO/TS 16949:2002-certified facilities.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and all their associated sensors and controllers.

Image Description
YAGEO RP0805BRD072KL
Thin Film Resistors - SMD 1/8 Watt 2K Ohm 0.1% 0805 AEC-Q200
KEMET C0805C101KDGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 100pF C0G 0805 10% AEC-Q200
KEMET C0603X103F3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 1% Flex Soft
KEMET C0805C100FDTACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000Vo 10pF X8G 0805 1%
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
KEMET C0805C225K4RAC3123
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0805 10% AEC-Q200
TDK C0603X5R1E104K030BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.1uF 10% X5R 0.3mm
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Molex 64323-1319 (Loose Piece)
Automotive Connectors TERM F .5-1MM WIRE LOOSE PIECE
KEMET C0805C475J3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 5% AEC-Q200