C0603X472K5GACTU

KEMET
80-C0603X472K5GACTU

C0603X472K5GACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 4700pF C0G 10% Flex Term

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,744

Stock:

3,744 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.345 $3.45
$0.207 $20.70
$0.138 $138.00
Full Reel (Order in multiples of 4000)
$0.116 $464.00
$0.106 $848.00
$0.103 $2,472.00
$0.096 $4,608.00
$0.089 $8,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
50 VDC
C0G (NP0)
10 %
0603
1608
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
SMD Comm C0G Flex
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Width: 0.8 mm
Part # Aliases: C0603X472K5GAC7867

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

C0G Flexible Termination Capacitors

KEMET C0G Flexible Termination (FT-CAP) Capacitors provide superior flex performance up to 5mm, a capacitance range from 1pF to 0.47µF, and a voltage range from 16VDC to 250VDC. These multilayer ceramic chip capacitors (MLCCs) utilize a unique, flexible termination system that is integrated with KEMET's standard termination materials. This flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs. Flexible termination technology directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. These flex-robust devices are RoHS-compliant and exhibit no change in capacitance with respect to time and voltage.

C0G Commercial Grade SMD ≤250V MLCCs

KEMET C0G Commercial Grade 10VDC to 250VDC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Commercial Grade Class I DIELECTRICS ≤250V MLCCs

KEMET Commercial Grade CLASS I Dielectric SMD ≤250V MLCCs (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable.  Commercial Grade SMD MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. AEC-Q200-qualified capacitors are available.

Flexible Mitigation Surface Mount ≤250V MLCCs

KEMET Flexible Mitigation Surface Mount ≤250V MLCCs are solutions designed to reduce the risk of flex cracks. These solutions include the following: Flexible Termination (FT-CAP), Floating Electrode (FE-CAP), and Open Mode (FO-CAP) Technology. 

High CV Multilayer Ceramic Capacitors (MLCC)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial Grade SMD ≤250V MLCCs

KEMET Commercial Grade SMD ≤250V MLCCs offer a wide variety of dielectrics, case sizes, voltages, and capacitance values, giving designers solutions for every possible application. These MLCCs are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. These capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption.

Image Description
TDK CGA3E1X7T0J106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
KEMET C0603C100K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF X7R 0402 10% AEC-Q200
Epson SG-8018CG 25.0000M-TJHPA3
Standard Clock Oscillators SG-8018CG 25.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
KEMET C1206C221G2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 1206 2% AEC-Q200
Panasonic ERA-3VEB1242V
Thin Film Resistors - SMD 0603 0.1% 12.4Kohm 25ppm SMD
ROHM Semiconductor SFR03EZPF75R0
Thick Film Resistors - SMD
ROHM Semiconductor SFR03EZPF82R0
Thick Film Resistors - SMD
Toshiba TLP292(TPL,E
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
TDK C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
TAIYO YUDEN UMK107ABJ105KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R