C0603C682J3GACAUTO

KEMET Logo
80-C0603C682J3GAUTO

C0603C682J3GACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 0603 5% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,950

Stock:

9,950 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.179 $1.79
100 $0.134 $13.40
500 $0.107 $53.50
1,000 $0.092 $92.00
2,000 $0.079 $158.00
Full Reel (Order in multiples of 4000)
4,000 $0.079 $316.00
8,000 $0.069 $552.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
6800 pF
25 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
SMD Auto C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Class: Class 1
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FT-CAP
Type: C0G Dielectric Commercial Grade MLCCs
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Image Description
Toshiba TB67H451AFNG,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 50V/3A BRUSHED MOTOR DRIVER
KEMET C0603C100K8RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF X7R 0402 10% AEC-Q200
KYOCERA AVX 06035C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
KEMET C0603C104K3RAC7013 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
TDK C1608X5R1E475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
Murata GRM188R60J476ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 0603
WIZnet W5500 Also Bought Image
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY
ROHM Semiconductor SFR03EZPF49R9 Also Bought Image
Thick Film Resistors - SMD 0603 49.9ohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor SFR03EZPF75R0 Also Bought Image
Thick Film Resistors - SMD
YAGEO CC0603KRX5R8BB105 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10%