C0603C475K9PACTU

KEMET Logo
80-C0603C475K9P

C0603C475K9PACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 132,182

Stock:

132,182 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.112 $1.12
100 $0.053 $5.30
500 $0.037 $18.50
1,000 $0.031 $31.00
2,000 $0.029 $58.00
Full Reel (Order in multiples of 4000)
4,000 $0.026 $104.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.16
Min:
1
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
6.3 VDC
X5R
10 %
0603
1608
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
SMD Comm X5R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 4700 nF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X5R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C0603C475K9PAC7867
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

KEMET Electronics Ceramic Capacitors provide solutions for commercial, automotive, industrial, energy, and defense and aerospace applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Image Description
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
KEMET C0603C105K3PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10%
KEMET C0603C106M9PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%