C0603C473K5RACTU

KEMET Logo
80-C0603C473K5R

C0603C473K5RACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 341,017

Stock:

341,017 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.152 $1.52
Full Reel (Order in multiples of 4000)
4,000 $0.152 $608.00
8,000 $0.077 $616.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.16
Min:
1
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.047 uF
50 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
SMD Comm X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C0603C473K5RAC7867
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

KEMET Electronics Ceramic Capacitors provide solutions for commercial, automotive, industrial, energy, and defense and aerospace applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KEMET C0603C105K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
KEMET C0603C472K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10%
KEMET C0603C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
KEMET C0603C223K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 10%
Vishay CRCW06031K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%