C0603C472K4RACAUTO

KEMET
80-C0603C472K4RAUTO

C0603C472K4RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vol 10pF X7R 0603 10% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,025

Stock:

5,025
Can Ship Immediately

On Order:

52,000
Expected 03-Jul-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.037 $0.37
$0.035 $3.50
Full Reel (Order in multiples of 4000)
$0.032 $128.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
16 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Width: 0.8 mm
Unit Weight: 0.000108 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade MLCCs

KEMET Electronics Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Image Description
KEMET C0603C100K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10pF X7R 0603 10% AEC-Q200
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Vishay TNPW060340K0BEEA
Thin Film Resistors - SMD 40Kohms .1% 25ppm
KYOCERA AVX 06035C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20%
Bourns CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
Bourns CR0603-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1% 1/10W