C0603C106M8PACTU

KEMET
80-C0603C106M8PACTU

C0603C106M8PACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 295,075

Stock:

295,075 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.247 $2.47
$0.16 $16.00
$0.136 $136.00
Full Reel (Order in multiples of 4000)
$0.119 $476.00
$0.109 $872.00
$0.106 $2,544.00
$0.103 $10,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
10 VDC
X5R
20 %
0603
1608
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
SMD Comm X5R
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X5R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C0603C106M8PAC7867
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

KEMET Electronics Ceramic Capacitors provide solutions for commercial, automotive, industrial, energy, and defense and aerospace applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 10%
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
KEMET C0603C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10%
KEMET C0603C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Vishay CRCW06031K00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%