C0603C104K8RAC

Images are for reference only
See Product Specifications
See Product Specifications
80-C0603C104K8RAC
C0603C104K8RAC
C0603C104K8RAC
Mfr.:
KEMET
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0603 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0603 10%
Datasheet:
In Stock: 234,924
-
Stock:
-
234,924 Can Ship Immediately
-
Factory Lead-Time:
-
38 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.12 | $0.12 | |
$0.079 | $0.79 | |
$0.037 | $3.70 | |
$0.022 | $22.00 | |
Full Reel (Order in multiples of 4000) | ||
$0.019 | $76.00 | |
$0.016 | $128.00 | |
$0.015 | $360.00 | |
$0.014 | $672.00 | |
$0.011 | $1,100.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.10
Min:
1
Similar Product

- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
0805 2012 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 2012 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0.01 uF 0402 X7R 10 % 16 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 pF 0603 50 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 1000 pF 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0201 SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT