C0603C104K5RACAUTO

KEMET
80-C0603C104K5RAUTO

C0603C104K5RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,171,830

Stock:

1,171,830 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.085 $0.85
$0.04 $4.00
$0.027 $27.00
Full Reel (Order in multiples of 4000)
$0.021 $84.00
$0.02 $160.00
$0.016 $1,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
50 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C0603C104K5RAC3112 C0603C104K5RAC3020
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Image Description
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
KEMET C0603C102K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200
KEMET C0603C103K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% AEC-Q200
TDK CGA3E1X7R1E105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 1uF X7R 10% AEC-Q200
Vishay CRCW06031K00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
Vishay CRCW06031K00FKEAHP
Thick Film Resistors - SMD 0.33W 1Kohms 1% High Power AEC-Q200
KEMET C0603C472K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10% AEC-Q200